4163 | |
---|---|
DigiKey Part Number | 1528-2933-ND |
Manufacturer | |
Manufacturer Product Number | 4163 |
Description | FIBER OPTIC TUBE 4MM DIA 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3.3' (1.0m) | |
Mounting Type | - | |
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |