LC-4.0 | |
---|---|
DigiKey Part Number | 492-1793-ND |
Manufacturer | |
Manufacturer Product Number | LC-4.0 |
Description | LIGHT PIPE 4MM RND LENS 4.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-4.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥7.05600 | ¥70.56 |
100 | ¥5.42720 | ¥542.72 |
500 | ¥5.39828 | ¥2,699.14 |