LC-6.5 | |
---|---|
DigiKey Part Number | LC-6.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-6.5 |
Description | LIGHT PIPE 4MM RND LENS 6.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6.5" (165.1mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-6.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6.5" (165.1mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥13.09200 | ¥130.92 |
100 | ¥10.07560 | ¥1,007.56 |
500 | ¥9.10820 | ¥4,554.10 |
1,000 | ¥7.82741 | ¥7,827.41 |
2,000 | ¥7.40048 | ¥14,800.96 |
5,000 | ¥7.22969 | ¥36,148.45 |
10,000 | ¥7.11584 | ¥71,158.40 |