FLX3_12 | |
---|---|
DigiKey Part Number | FLX3_12-ND |
Manufacturer | |
Manufacturer Product Number | FLX3_12 |
Description | LIGHTPIPE FLEXIBLE 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Flexible 12" (305mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX3_12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Flexible 12" (305mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | - | |
Lens Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
10 | ¥50.41200 | ¥504.12 |
100 | ¥41.65430 | ¥4,165.43 |
500 | ¥36.48076 | ¥18,240.38 |
1,000 | ¥34.49088 | ¥34,490.88 |
2,000 | ¥33.69496 | ¥67,389.92 |