THR_22 | |
---|---|
DigiKey Part Number | THR_22-ND |
Manufacturer | |
Manufacturer Product Number | THR_22 |
Description | LED HDWR COUPLER 3MM THRU-HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥10.30300 | ¥103.03 |
100 | ¥7.62470 | ¥762.47 |
500 | ¥7.00636 | ¥3,503.18 |
1,000 | ¥5.76995 | ¥5,769.95 |
2,000 | ¥5.48146 | ¥10,962.92 |
5,000 | ¥5.35781 | ¥26,789.05 |
10,000 | ¥5.23417 | ¥52,341.70 |