FLXR1CTP12 | |
---|---|
DigiKey Part Number | FLXR1CTP12-ND |
Manufacturer | |
Manufacturer Product Number | FLXR1CTP12 |
Description | RUGGD FLEX LIGHTPIPE BLK 12" CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (304.8mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.68000 | ¥135.68 |
10 | ¥102.32900 | ¥1,023.29 |
100 | ¥85.95410 | ¥8,595.41 |
500 | ¥78.93754 | ¥39,468.77 |
1,000 | ¥74.55210 | ¥74,552.10 |