PM3-P1522-10.00 | |
---|---|
DigiKey Part Number | 492-1595-ND |
Manufacturer | |
Manufacturer Product Number | PM3-P1522-10.00 |
Description | PANEL MOUNT INDICATORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 10" (254mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 8.4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.81000 | ¥62.81 |
10 | ¥45.54000 | ¥455.40 |
100 | ¥42.19840 | ¥4,219.84 |