FLX3_04 | |
---|---|
DigiKey Part Number | FLX3_04-ND |
Manufacturer | |
Manufacturer Product Number | FLX3_04 |
Description | FLEX LIGHTPIPE SMALL FTPRT 4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Flexible 4" (101.6mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX3_04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | - | |
Lens Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥31.55700 | ¥315.57 |
100 | ¥25.84450 | ¥2,584.45 |
500 | ¥21.78760 | ¥10,893.80 |
1,000 | ¥19.98449 | ¥19,984.49 |
2,000 | ¥19.15800 | ¥38,316.00 |