SM1206UV-405-IL | |
---|---|
DigiKey Part Number | 492-1535-2-ND - Tape & Reel (TR) 492-1535-1-ND - Cut Tape (CT) 492-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206UV-405-IL |
Description | EMITTER UV 408NM 25MA 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 405nm 3.4V 25mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UV-405-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm ~ 405nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥13.37200 | ¥133.72 |
100 | ¥10.28900 | ¥1,028.90 |
500 | ¥9.30068 | ¥4,650.34 |
1,000 | ¥7.99267 | ¥7,992.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.33596 | ¥19,007.88 |