MHV12-300S10N | |
---|---|
DigiKey Part Number | 2277-MHV12-300S10N-ND |
Manufacturer | |
Manufacturer Product Number | MHV12-300S10N |
Description | DC DC CONVERTER -300V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -300V 10mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MHV12-300S10N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.58000 | ¥1,088.58 |
5 | ¥1,079.97800 | ¥5,399.89 |
10 | ¥1,071.34100 | ¥10,713.41 |
30 | ¥1,002.22233 | ¥30,066.67 |
50 | ¥967.66320 | ¥48,383.16 |