BTD12-05S200S | |
---|---|
DigiKey Part Number | 2277-BTD12-05S200S-ND |
Manufacturer | |
Manufacturer Product Number | BTD12-05S200S |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 7 Leads | |
Size / Dimension | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.69000 | ¥313.69 |
5 | ¥311.25600 | ¥1,556.28 |
10 | ¥308.84200 | ¥3,088.42 |
30 | ¥304.02000 | ¥9,120.60 |
60 | ¥289.54267 | ¥17,372.56 |
120 | ¥265.41417 | ¥31,849.70 |
270 | ¥260.58870 | ¥70,358.95 |