BLA12-12S12 | |
---|---|
DigiKey Part Number | 2277-BLA12-12S12-ND |
Manufacturer | |
Manufacturer Product Number | BLA12-12S12 |
Description | DC DC CONVERTER 12V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 125mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.47000 | ¥217.47 |
5 | ¥215.79600 | ¥1,078.98 |
10 | ¥214.12000 | ¥2,141.20 |
25 | ¥210.77760 | ¥5,269.44 |
60 | ¥200.74033 | ¥12,044.42 |
120 | ¥184.01142 | ¥22,081.37 |
300 | ¥180.66587 | ¥54,199.76 |