ECS-1612MV-049-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-1612MV-049-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-049-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-049-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-049-CN-TR |
Description | XTAL OSC XO 4.9152MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.9 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.9 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥13.65200 | ¥136.52 |
50 | ¥12.31100 | ¥615.55 |
100 | ¥11.77790 | ¥1,177.79 |
500 | ¥10.63200 | ¥5,316.00 |
1,000 | ¥10.17541 | ¥10,175.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.49382 | ¥28,481.46 |
6,000 | ¥9.08882 | ¥54,532.92 |
9,000 | ¥8.86043 | ¥79,743.87 |