BTC12-12S50S | |
---|---|
DigiKey Part Number | 2277-BTC12-12S50S-ND |
Manufacturer | |
Manufacturer Product Number | BTC12-12S50S |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 7 Leads | |
Size / Dimension | 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.05000 | ¥212.05 |
5 | ¥210.44200 | ¥1,052.21 |
10 | ¥208.81700 | ¥2,088.17 |
40 | ¥195.76400 | ¥7,830.56 |
80 | ¥179.45063 | ¥14,356.05 |
280 | ¥176.18839 | ¥49,332.75 |