DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥1,034.32000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 180V | - | - | - | 15mA | 2.7 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
48 In Stock | 1 : ¥1,243.41000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 2mA | 2 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
56 In Stock | 1 : ¥1,088.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 300V | - | - | - | 10mA | 3 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
45 In Stock | 1 : ¥1,380.68000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -2000V | - | - | - | 1mA | 2 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
12 In Stock | 1 : ¥1,034.32000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -180V | - | - | - | 15mA | 2.7 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
13 In Stock | 1 : ¥1,088.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 350V | - | - | - | 7mA | 2.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
10 In Stock | 1 : ¥1,088.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -300V | - | - | - | 10mA | 3 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
15 In Stock | 1 : ¥1,243.41000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -1000V | - | - | - | 2mA | 2 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
10 In Stock | 1 : ¥1,300.47000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 470V | - | - | - | 5.6mA | 2.6 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
16 In Stock | 1 : ¥1,334.95000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1500V | - | - | - | 1.3mA | 2 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
13 In Stock | 1 : ¥1,334.95000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -1500V | - | - | - | 1.3mA | 2 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
4 In Stock | 1 : ¥1,038.42000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -470V | - | - | - | 5.6mA | 2.6 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
1 In Stock | 1 : ¥1,380.68000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 2000V | - | - | - | 1mA | 2 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
0 In Stock Check Lead Time | 10 : ¥1,029.94900 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -350V | - | - | - | 7mA | 2.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus |