0ZCK0100FF2E | |
---|---|
DigiKey Part Number | 507-1815-2-ND - Tape & Reel (TR) 507-1815-1-ND - Cut Tape (CT) 507-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0100FF2E |
Description | PTC RESET FUSE 6V 1A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0100FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
5 | ¥3.20200 | ¥16.01 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.61720 | ¥130.86 |
100 | ¥2.17230 | ¥217.23 |
250 | ¥1.97528 | ¥493.82 |
500 | ¥1.67890 | ¥839.45 |
1,000 | ¥1.48138 | ¥1,481.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35790 | ¥4,073.70 |
6,000 | ¥1.33322 | ¥7,999.32 |
15,000 | ¥1.28383 | ¥19,257.45 |