PR 28A | |
---|---|
DigiKey Part Number | PR28A-ND |
Manufacturer | |
Manufacturer Product Number | PR 28A |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed (2) To Test Probe High Voltage Probe 28000VAC, 40000VDC (28kV, 40kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed (2) | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | High Voltage Probe | |
Contents | 1 Cable, Black, Black and Red Plugs, Red Probe | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 28000VAC, 40000VDC (28kV, 40kV) | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.64000 | ¥977.64 |