BU-7042-F-48-0 | |
---|---|
DigiKey Part Number | 314-1282-ND |
Manufacturer | |
Manufacturer Product Number | BU-7042-F-48-0 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Double, Stackable To Test Probe DMM Test Leads 30V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Vertical Stacking (Both Connectors) | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Black Plug and Probe | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 30V | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.01000 | ¥826.01 |
10 | ¥673.69600 | ¥6,736.96 |
100 | ¥642.11870 | ¥64,211.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/528/MFG_BU-7042-F-48-2_tmb.jpg)