CT4432 | |
---|---|
DigiKey Part Number | 1768-CT4432-ND |
Manufacturer | |
Manufacturer Product Number | CT4432 |
Description | 10KV HV OSCOPE PROBE CTUVUS LIST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1000:1 Voltage Probe 40MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 10000V (10kV) (DC + AC Peak) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 40MHz | |
Resistance - Input | 100M | |
Voltage - Max | 10000V (10kV) (DC + AC Peak) | |
Capacitance - Input | 2pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Ground Lead, Hook Tip, Manual |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,847.91000 | ¥2,847.91 |