CT4025 | |
---|---|
DigiKey Part Number | CT4025-ND |
Manufacturer | |
Manufacturer Product Number | CT4025 |
Description | OSCOPE PROBE X100 120MHZ 100M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100:1 Voltage Probe 120MHz 78.740" (2000.00mm) Black and White Oscilloscope Probe Test Lead 100M Input Resistance 10000V (10kV) (DC + AC Peak) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 100:1 | |
Bandwidth | 120MHz | |
Resistance - Input | 100M | |
Voltage - Max | 10000V (10kV) (DC + AC Peak) | |
Capacitance - Input | 2pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and White | |
Includes | Alligator Clip, Case, Ground Lead, Hook Tip, Manual, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,672.53000 | ¥3,672.53 |