2712

DigiKey Part Number
BK2712-ND
Manufacturer
Manufacturer Product Number
2712
Description
TRUE RMS AC + DC TOOL KIT DMM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.75
Display Type
LCD, Bar Graph
Display Count
40000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
-
Includes
Battery, Hanger, Manual, Test Leads
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,173.17000¥1,173.17
Manufacturers Standard Package