LC 29B | |
---|---|
DigiKey Part Number | LC-29B-ND |
Manufacturer | |
Manufacturer Product Number | LC 29B |
Description | CARRY CASE FOR HANDHELD DMM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multimeter Carrying Case, Soft for use with Capacitance Testers: 810C, 830B, 890B; Component Testers: 815, 875B, 878A, 879; DMMs: 2860A, Tool Kit® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multimeter | |
Accessory Type | Carrying Case, Soft | |
For Use With/Related Products | Capacitance Testers: 810C, 830B, 890B; Component Testers: 815, 875B, 878A, 879; DMMs: 2860A, Tool Kit® | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |