2704C | |
---|---|
DigiKey Part Number | BK2704C-ND |
Manufacturer | |
Manufacturer Product Number | 2704C |
Description | DMM W/TRANS TESTER RANGING TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test, Logic, Transistor Gain | |
Features | Hold, Min/Max | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Hanger, Manual, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥671.60000 | ¥671.60 |