TL37 | |
---|---|
DigiKey Part Number | BKTL37-ND |
Manufacturer | |
Manufacturer Product Number | TL37 |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle (2) To Test Probe (2) DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle (2) | |
2nd Connector | Test Probe (2) | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red, Gray Probes | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT II 1000V, CAT IV 600V | |
Current Rating (Amps) | 10A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |