TL 1 | |
---|---|
DigiKey Part Number | TL-1-ND |
Manufacturer | |
Manufacturer Product Number | TL 1 |
Description | TEST LEAD BANANA TO PROBE 40" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.0" (1016.00mm) Banana Plug, Single, Sheathed To Test Probe, Alligator Clip, Insulated DMM Test Leads 1500V (1.5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Test Probe, Alligator Clip, Insulated | |
Cable Length | 40.0" (1016.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 1500V (1.5kV) | |
Ratings | - | |
Current Rating (Amps) | 3A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |