5309A

DigiKey Part Number
501-2221-ND
Manufacturer
Manufacturer Product Number
5309A
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Test Probe
Cable Length
48.0" (1219.20mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000VAC (1kV)
Ratings
-
Current Rating (Amps)
10A
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.75000¥210.75
25¥193.29720¥4,832.43