MM810 | |
---|---|
DigiKey Part Number | 2177-MM810-ND |
Manufacturer | |
Manufacturer Product Number | MM810 |
Description | MULTIMETER TRUE RMS MM810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Conductance, Frequency Continuity, dB, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 9999 | |
Function | Voltage, Current, Resistance, Capacitance, Conductance, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Auto Off | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT IV 1000V | |
Includes | Battery, Case, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,268.04000 | ¥2,268.04 |