879B | |
---|---|
DigiKey Part Number | BK879B-ND |
Manufacturer | |
Manufacturer Product Number | 879B |
Description | LCR METER TESTING COMPONENTS DL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Weight | 0.728 lb (330.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,315.47000 | ¥3,315.47 |