BE802 | |
---|---|
DigiKey Part Number | BKBE802-ND |
Manufacturer | |
Manufacturer Product Number | BE802 |
Description | EUROPEAN WALL ADPT W/OUT 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized AC Adapter for use with 830C, 878B, 879B, 890C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | AC Adapter | |
For Use With/Related Products | 830C, 878B, 879B, 890C | |
Specifications | 230VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |