TL LCR | |
---|---|
DigiKey Part Number | BKTLLCR-ND |
Manufacturer | |
Manufacturer Product Number | TL LCR |
Description | TEST LEAD BANANA TO ALLIGATOR 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.0" (127.00mm) Banana Plug, Single, Sheathed (2) To Alligator Clip, Insulated (2) Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Sheathed (2) | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 5.0" (127.00mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |