ESR70 | |
---|---|
DigiKey Part Number | 2013-1004-ND |
Manufacturer | |
Manufacturer Product Number | ESR70 |
Description | LCR/ESR METER TESTING COMPONENTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Testing Components LCR, ESR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peak Electronic Design Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | LCR, ESR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.39000 | ¥796.39 |