ENP90 | |
---|---|
DigiKey Part Number | 2013-1017-ND |
Manufacturer | |
Manufacturer Product Number | ENP90 |
Description | PAIR OF GOLD PLATED NEEDLE TEST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Probe for use with ESR70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peak Electronic Design Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Probe | |
For Use With/Related Products | ESR70 | |
Specifications | 3.54" L (90mm), Set of 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.06000 | ¥138.06 |