CRC01M | |
---|---|
DigiKey Part Number | 2013-1008-ND |
Manufacturer | |
Manufacturer Product Number | CRC01M |
Description | GOLD PLATED RED/BLACK CROCS FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Clip for use with LCR40, LCR45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peak Electronic Design Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Clip | |
For Use With/Related Products | LCR40, LCR45 | |
Specifications | Set of 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.02000 | ¥82.02 |