26700-209 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Aven Tools
In Stock: 110
Unit Price: ¥2,697.48000
Datasheet

26700-209

DigiKey Part Number
243-1143-ND
Manufacturer
Manufacturer Product Number
26700-209
Description
MICROSCOPE DGTL 10X-200X W/LIGHT
Customer Reference
Detailed Description
Microscope, Digital 10x ~ 200x LED, White (6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Type
Microscope, Digital
Magnification Range
10x ~ 200x
Field of View
-
Working Distance
0.33" ~ 4.41" (8.5mm ~ 112mm)
Illumination
LED, White (6)
Camera Type
CMOS 1/4"
Interface
USB
Includes
Software, Stand
Weight
1.6 lbs (725.7 g)
Base Product Number