26700-401 | |
---|---|
DigiKey Part Number | 243-1294-ND |
Manufacturer | |
Manufacturer Product Number | 26700-401 |
Description | MICROSCOPE DGTL 11.9X-132X W/LGT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 11.9x ~ 132x LED, White (30) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 11.9x ~ 132x | |
Field of View | 0.04" ~ 1.57" (1.02mm ~ 40mm) | |
Working Distance | - | |
Illumination | LED, White (30) | |
Camera Type | CMOS 1/3" | |
Interface | HDMI | |
Includes | Adapter, Cable, Lens, Microscope, Stand, White Balance Card, Wireless Remote | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,682.86000 | ¥6,682.86 |
5 | ¥6,535.03800 | ¥32,675.19 |