410-338 | |
---|---|
DigiKey Part Number | 1286-1158-ND |
Manufacturer | |
Manufacturer Product Number | 410-338 |
Description | DIGITAL ANALYZER PC BRD APPL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | PC Based Board Applications Digital Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Digital Analyzer | |
For Use With/Related Products | PC Based Board Applications | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,946.78000 | ¥1,946.78 |