Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TechTools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | PC Based Board Applications | |
Specifications | 18 Channels @ 250 Msps, 9 Channels @ 500 Msps or 4 Channels @ 1Gsps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,996.16000 | ¥4,996.16 |