IZD0015 | |
---|---|
DigiKey Part Number | 3133-IZD0015-ND |
Manufacturer | |
Manufacturer Product Number | IZD0015 |
Description | LOGIC ANALYZER EXTENSION MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STEMlab 125-14 Logic Analyzer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Pitaya d.d. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | STEMlab 125-14 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.46000 | ¥702.46 |