IZD0010 | |
---|---|
DigiKey Part Number | 3133-IZD0010-ND |
Manufacturer | |
Manufacturer Product Number | IZD0010 |
Description | CASE METAL ALUMINUM BLK RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black, Red Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Pitaya d.d. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | STEMlab | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black, Red | |
Thickness | - | |
Features | Heat Sink, PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.96000 | ¥426.96 |