ES-DLA-8 | |
---|---|
DigiKey Part Number | 3477-ES-DLA-8-ND |
Manufacturer | |
Manufacturer Product Number | ES-DLA-8 |
Description | LOGIC ANALYZER USB DEVICES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Devices Logic Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | USB Devices | |
Specifications | 8 Channel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.59000 | ¥492.59 |