26700-401-557 | |
---|---|
DigiKey Part Number | 243-26700-401-557-ND |
Manufacturer | |
Manufacturer Product Number | 26700-401-557 |
Description | DIGITAL MICROSCOPE CYCLOPS HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Camera Type | CMOS 1/3" | |
Interface | HDMI | |
Includes | Camera, Monitor, Stand | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,622.36000 | ¥7,622.36 |
5 | ¥7,384.98000 | ¥36,924.90 |