26700-220-505 | |
---|---|
DigiKey Part Number | 243-26700-220-505-ND |
Manufacturer | |
Manufacturer Product Number | 26700-220-505 |
Description | MIGHTY SCOPE CLEARVUE DIGITAL MI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 8x ~ 25x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 8x ~ 25x | |
Field of View | - | |
Working Distance | 7.60" (193.0mm) | |
Illumination | LED | |
Camera Type | CMOS | |
Interface | HDMI, USB | |
Includes | Battery, Power Supply, Remote, Software, Stand, USB Cable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,984.69000 | ¥7,984.69 |
5 | ¥7,688.99000 | ¥38,444.95 |
10 | ¥7,666.68500 | ¥76,666.85 |