26700-218 | |
---|---|
DigiKey Part Number | 243-26700-218-ND |
Manufacturer | |
Manufacturer Product Number | 26700-218 |
Description | MIGHTY SCOPE V2 DIGITAL MICROSCO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 200x LED, White (8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 200x | |
Field of View | - | |
Working Distance | 4.41" ~ 0.33" (112mm ~ 8.5mm) | |
Illumination | LED, White (8) | |
Camera Type | CMOS 1/2.8" | |
Interface | USB | |
Includes | Manual, Stand, Software | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,697.61000 | ¥2,697.61 |
5 | ¥2,560.41400 | ¥12,802.07 |
10 | ¥2,468.97400 | ¥24,689.74 |
25 | ¥2,450.68320 | ¥61,267.08 |