26700-140 | |
---|---|
DigiKey Part Number | 243-26700-140-ND |
Manufacturer | |
Manufacturer Product Number | 26700-140 |
Description | MICROVUE DIGITAL MICROSCOPE WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 17x ~ 110x LED, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 17x ~ 110x | |
Field of View | - | |
Working Distance | 3.94" (100.00mm) | |
Illumination | LED, Adjustable | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Adapter, Base, Manual, Stand, USB Mouse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,536.31000 | ¥17,536.31 |
5 | ¥16,694.89400 | ¥83,474.47 |