ETAA | |
---|---|
DigiKey Part Number | ETAA-ND |
Manufacturer | |
Manufacturer Product Number | ETAA |
Description | TIP SINGLE FLAT 1/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat, Single | |
Height | 0.040" (1.02mm) | |
Width | 0.062" (1.57mm) | |
Length | 0.625" (15.88mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1201, PES50, PES51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.67000 | ¥44.67 |