ETV | |
---|---|
DigiKey Part Number | ETV-ND |
Manufacturer | |
Manufacturer Product Number | ETV |
Description | TIP SINGLE FLAT .024" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat, Single | |
Height | - | |
Width | 0.024" (0.60mm) | |
Length | 0.700" (17.78mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1201, PES50, PES51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.83000 | ¥43.83 |