26700-220-559WB | |
---|---|
DigiKey Part Number | 243-26700-220-559WB-ND |
Manufacturer | |
Manufacturer Product Number | 26700-220-559WB |
Description | MIGHTY SCOPE CLEARVUE WITH 26800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 8x ~ 25x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 8x ~ 25x | |
Field of View | - | |
Working Distance | 3.74" (95.00mm) | |
Illumination | LED | |
Camera Type | CMOS, 2MP | |
Interface | HDMI, USB | |
Includes | Arm, Battery, Power Supply, Remote, USB Cable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,732.70000 | ¥5,732.70 |