26800B-557-412 | |
---|---|
DigiKey Part Number | 243-26800B-557-412-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-557-412 |
Description | FLEX ARM WITH CLAMP, 18" LONG HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Arm, Flexible 18.0" (457.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Arm, Flexible | |
Arm Length | 18.0" (457.2mm) | |
Base Size | - | |
For Use With/Related Products | Camera, Microscope: iLoupe Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.96000 | ¥753.96 |
5 | ¥741.38400 | ¥3,706.92 |
10 | ¥728.82400 | ¥7,288.24 |
25 | ¥703.69280 | ¥17,592.32 |
50 | ¥678.56040 | ¥33,928.02 |
100 | ¥668.50700 | ¥66,850.70 |