SPZV50-209-550-PCL | |
---|---|
DigiKey Part Number | 243-SPZV50-209-550-PCL-ND |
Manufacturer | |
Manufacturer Product Number | SPZV50-209-550-PCL |
Description | SPZV-50 STEREO ZOOM MICROSCOPE [ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED (60) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.30mm ~ 3.60mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED (60) | |
Camera Type | - | |
Interface | - | |
Includes | Clamp, Ring Light | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,161.81000 | ¥27,161.81 |