26800B-355 | |
---|---|
DigiKey Part Number | 243-1303-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-355 |
Description | MICRO STEREO ZM 21X-258X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 21x ~ 125x Optical, 40x ~ 258x Digital LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 21x ~ 125x Optical, 40x ~ 258x Digital | |
Field of View | - | |
Working Distance | - | |
Illumination | LED, White (60) | |
Camera Type | CMOS 1/2.8" | |
Includes | Camera, Microscope, Monitor, Stand, Wireless Mouse | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,861.39000 | ¥30,861.39 |